- RS Stock No.:
- 175-3309
- Brand:
- RS PRO
32 In stock - FREE next working day delivery available
Added
Price Each
£11.28
(exc. VAT)
£13.54
(inc. VAT)
Units | Per unit |
1 - 4 | £11.28 |
5 - 9 | £10.94 |
10 - 24 | £10.60 |
25 - 49 | £10.27 |
50 + | £9.93 |
- RS Stock No.:
- 175-3309
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 9V UK AC/DC Plug (18W)
A robust and comprehensive switched mode power supply AC plug supplying 18W of continuous uninterrupted power terminating in a 2.1mm DC plug.
A class II power supply UK plug features double insulation for protection against electric shocks and a range of protective features including Over Voltage, Overload and Short Circuit protection with a high efficiency rating of 85% (VI).
Hardwearing, light weight and featuring a 1.5m cable the AC/DC plug is suitable for use with a wide range of DC-powered products including single board computers, LED lighting, networking equipment, wireless routers and audio equipment.
Features and Benefits
AC/DC UK plug
9V/ 18W power supply
Class II double insulated
Level VI efficiency (85%)
Over voltage, over temperature and short circuit protection
2.1mm DC Plug
1.5m cable
9V/ 18W power supply
Class II double insulated
Level VI efficiency (85%)
Over voltage, over temperature and short circuit protection
2.1mm DC Plug
1.5m cable
Standards and Approvals: BS EN 60950-1, CE EN55022
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Efficiency | 85% |
Standards Met | CE Certified |
MTBF | 50000h |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |
Line Regulation Range | 2% |
Length | 74.5mm |
Type | AC/DC Adapter |
Depth | 77.7mm |
Width | 50.9mm |
Load Regulation | ±5% |