- RS Stock No.:
- 188-4104
- Brand:
- RS PRO
102 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.53
(exc. VAT)
£4.24
(inc. VAT)
Units | Per unit |
1 + | £3.53 |
- RS Stock No.:
- 188-4104
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Wire End Brush
The RS PRO spindle mounted crimped wire circular brush has a diameter of 12mm and shaft diameter of 6mm. It is perfect for cleaning or deburring hard to reach areas on general-purpose applications.
Features and Benefits
• Maximum safe speed is 12500rpm
Applications
• Metal surface preparation
• Removal of rust and scales
• Removal of rust and scales
Specifications
Attribute | Value |
---|---|
Bristle Material | Steel |
Brush Type | End |
Diameter | 12mm |
Fixing Size | 6mm |
Related links
- RS PRO Steel Bevelled Abrasive Brush, 125mm Diameter
- RS PRO Stainless Steel End Abrasive Brush, 19mm Diameter
- RS PRO Stainless Steel End Abrasive Brush, 25mm Diameter
- RS PRO End Abrasive Brush, 25mm Diameter
- RS PRO Brass End Abrasive Brush
- RS PRO Steel End Abrasive Brush, 19mm Diameter
- RS PRO Steel End Abrasive Brush
- RS PRO Steel End Abrasive Brush, 10mm Diameter