- RS Stock No.:
- 776-1011
- Mfr. Part No.:
- AA PK10 ULTRA+
- Brand:
- Energizer
- RS Stock No.:
- 776-1011
- Mfr. Part No.:
- AA PK10 ULTRA+
- Brand:
- Energizer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Energizer Max Batteries
Energizer Max Batteries are a general purpose premium quality alkaline battery used for everyday devices.
Energizer Max with Powerseal Technology
Premium quality alkaline batteries
Ideal for everyday devices such as torches, meters, pumps, security locks and remote controls
Excellent shelf lives
Premium quality alkaline batteries
Ideal for everyday devices such as torches, meters, pumps, security locks and remote controls
Excellent shelf lives
Specifications
Attribute | Value |
---|---|
Brand Range | Energizer MAX |
Chemistry | Alkaline |
Nominal Voltage | 1.5V |
Terminal Type | Standard |
Size | AA |
Related links
- Duracell Ultra Power Alkaline AA Battery 1.5V
- Duracell Procell Constant Alkaline AA Battery 1.5V
- Panasonic Industrial Powerline Alkaline AA Battery 1.5V
- RS PRO Alkaline AA Battery 1.5V
- Energizer Industrial Alkaline AA Battery 1.5V
- Varta Alkaline AA Battery 1.5V
- Energizer Energizer Ultra+ Alkaline AAA Battery 1.5V
- Energizer Energizer High Tech Alkaline AA Battery 1.5V