- RS Stock No.:
- 782-3847
- Mfr. Part No.:
- 7687709221
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 782-3847
- Mfr. Part No.:
- 7687709221
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD Power Inductors - WE-PDHV
Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.
Shielded part for wire protection
Magnetically Shielded
400 VDC applications
Magnetically Shielded
400 VDC applications
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 1.3A |
Package/Case | 1210 (3225M) |
Length | 12mm |
Depth | 12mm |
Height | 10.5mm |
Dimensions | 12 x 12 x 10.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 350mΩ |
Series | WE-PDHV |
Maximum Self Resonant Frequency | 2.2MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 782-3847
- Mfr. Part No.:
- 7687709221
- Brand:
- Wurth Elektronik