- RS Stock No.:
- 164-3982
- Mfr. Part No.:
- 1747366-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3982
- Mfr. Part No.:
- 1747366-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dynamic 2800 Housings
Note
For suitable contacts see stock number 756-0852 typically
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 5 |
Pitch | 3.75mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 2000 |
For Use With | Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Width | 19.5mm |
Housing Material | PBT |