- RS Stock No.:
- 786-6551
- Mfr. Part No.:
- NCV431AIDMR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-6551
- Mfr. Part No.:
- NCV431AIDMR2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | MSOP |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.47 V |
Maximum Output Voltage | 36 V |
Pin Count | 8 |
Line Regulation | 53 mV |
Load Regulation | 25 mV |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |