- RS Stock No.:
- 521-9316
- Mfr. Part No.:
- 3266X-1-101LF
- Brand:
- Bourns
47 In stock - FREE next working day delivery available
Added
Price Each
£3.41
(exc. VAT)
£4.09
(inc. VAT)
Units | Per unit |
1 - 9 | £3.41 |
10 - 24 | £2.91 |
25 - 49 | £2.56 |
50 - 99 | £2.22 |
100 + | £2.05 |
- RS Stock No.:
- 521-9316
- Mfr. Part No.:
- 3266X-1-101LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
6mm in. 250mW Side Adjust 3266X Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7.73mm |
Shaft Diameter | 1.78 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |