- RS Stock No.:
- 136-7173
- Mfr. Part No.:
- 1-95-832
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 136-7173
- Mfr. Part No.:
- 1-95-832
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Specifications
Attribute | Value |
---|---|
Material | Metal, Plastic |
Box Type | Tool Box |
Length | 650mm |
Width | 640mm |
Height | 390mm |
Dimensions | 650 x 640 x 390mm |
Lock Type | Lock |
Tray Type | Extra Large Capacity |
Colour | Black |