- RS Stock No.:
- 145-3417
- Mfr. Part No.:
- BAV70M3T5G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3417
- Mfr. Part No.:
- BAV70M3T5G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-723 |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 0.85mm |
Height | 0.55mm |
Dimensions | 1.25 x 0.85 x 0.55mm |
- RS Stock No.:
- 145-3417
- Mfr. Part No.:
- BAV70M3T5G
- Brand:
- ON Semiconductor