- RS Stock No.:
- 114-0764
- Mfr. Part No.:
- ERJ6ENF1433V
- Brand:
- Panasonic
10000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 5000)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.006 | £30.00 |
*price indicative |
- RS Stock No.:
- 114-0764
- Mfr. Part No.:
- ERJ6ENF1433V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0805 Format Resistor, ERJ6EN - 1% (50kΩ to 2M2Ω)
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 143kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |