- RS Stock No.:
- 190-4021
- Mfr. Part No.:
- 1445856-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-4021
- Mfr. Part No.:
- 1445856-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Miniature CPC Strain Relief
Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Shell |
For Use With | AMP Miniature CPC |