- RS Stock No.:
- 359-6908
- Mfr. Part No.:
- C123-3.00
- Brand:
- Dormer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 359-6908
- Mfr. Part No.:
- C123-3.00
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
HSCo centre cutting slot drills C102 and C123
A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.
Standards
ISO 1641 and DIN 844 K B
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 8mm |
Cutter Diameter | 3mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 52 mm |
Shank Diameter | 6 mm |
Diameter Tolerance | e8 |