- RS Stock No.:
- 430-3763
- Mfr. Part No.:
- FWM-1210MBD-C
- Brand:
- Fuji Latex
Discontinued product
- RS Stock No.:
- 430-3763
- Mfr. Part No.:
- FWM-1210MBD-C
- Brand:
- Fuji Latex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Shock absorber,
adjustable type (for use at low / medium speeds), M12
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Specifications
Attribute | Value |
---|---|
Body Length | 66mm |
Overall Length | 84mm |
Connection Type | M12 x 1 |
Manufacturer Series | FWM |
Maximum Energy Capacity Per Cycle | 4.9J |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Maximum Return Force | 9.8N |
- RS Stock No.:
- 430-3763
- Mfr. Part No.:
- FWM-1210MBD-C
- Brand:
- Fuji Latex
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP