- RS Stock No.:
- 263-3444
- Mfr. Part No.:
- XPSECM5131
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 263-3444
- Mfr. Part No.:
- XPSECM5131
- Brand:
- Schneider Electric
Technical Reference
- PREVENTA Safety Modules -Selection Guide and Dimensions
- Telemecanique Preventa Safety Modules - Application Guidance
- Telemecanique Preventa Safety Modules - XPS-ECM, -ECP Modules
- Telemecanique Preventa Safety Modules - Dimensions & Mounting Details
- Telemecanique Preventa Safety Modules - Selection Guide
- Machine Guarding and Safety Range Overview
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Range | Preventa |
Series | XPS ECM |
Type | Output Module |
For Use With | Preventa XPS |
Supply Voltage | 24 V ac/dc |
Normal State Configuration | 4NO/1NC |
Number of Inputs | 0 |
Number of Outputs | 6 |
Mounting Style | DIN Rail |
Dimensions | 78 x 90 x 120 mm |
Terminal Type | Screw |