- RS Stock No.:
- 127-3057
- Mfr. Part No.:
- HOA-1405-2
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 127-3057
- Mfr. Part No.:
- HOA-1405-2
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Reflective Optical Sensors, Phototransistor Output
Reflective Optical Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Typical Rise Time | 15000ns |
Typical Fall Time | 15000ns |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | Side Looker |
Dimensions | 23.11 x 17.27 x 5.33mm |
Height | 5.33mm |
Length | 23.11mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 17.27mm |
Operating Temperature Range | -40 → +85°C |