- RS Stock No.:
- 805-4462
- Mfr. Part No.:
- SBAV99RWT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-4462
- Mfr. Part No.:
- SBAV99RWT1G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Continuous Forward Current | 215mA |
Peak Reverse Repetitive Voltage | 70V |
Diode Configuration | Series |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 6ns |
Peak Non-Repetitive Forward Surge Current | 500mA |