- RS Stock No.:
- 635-0705
- Mfr. Part No.:
- FHACD631V334J1LHZ0
- Brand:
- CHEMI-CON
25 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£3.77
(exc. VAT)
£4.52
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.77 | £18.85 |
25 - 45 | £3.686 | £18.43 |
50 - 120 | £3.60 | £18.00 |
125 - 245 | £3.512 | £17.56 |
250 + | £3.464 | £17.32 |
*price indicative |
- RS Stock No.:
- 635-0705
- Mfr. Part No.:
- FHACD631V334J1LHZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 17.5mm |
Length | 22.7mm |
Depth | 15.3mm |
Height | 16.1mm |
Dimensions | 22.7 x 15.3 x 16.1mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 635-0705
- Mfr. Part No.:
- FHACD631V334J1LHZ0
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 250 V ac 330nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 100nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 300 V ac 330nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 150nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 470nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 1.5μF, Through Hole