- RS Stock No.:
- 701-3996
- Mfr. Part No.:
- CJT200220RJJ
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 701-3996
- Mfr. Part No.:
- CJT200220RJJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
CJT series, 200W
Weatherproof and vibration resistant housing
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink
For Industrial control and general purpose use
Panel mounting holes can be used to attach product to a heatsink
Aluminium housed, Ceramic Wirewound
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 200W |
Series | CJT |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Maximum Operating Temperature | +306°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |