Metrix OX7204-CSD Scopix III Series Bench, Handheld Digital Oscilloscope, 4 Analogue Channels, 200MHz
- RS Stock No.:
- 678-3994
- Mfr. Part No.:
- OX7204CSDR
- Brand:
- Metrix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 678-3994
- Mfr. Part No.:
- OX7204CSDR
- Brand:
- Metrix
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
OX 7000 Series
Unique electronic maintenance instrument incorporating 5 complementary tools: Oscilloscope; FFT Analyser; Multimeter/Wattmeter; Harmonic Analyser on voltage/current/power; Recorder
Bandwidth up to 200MHz
600V/Cat III isolated channels
Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode
Memory depth up to 50,000 points per channel in Oscilloscope and Recorder modes
Triggering on measurement thresholds in Oscilloscope and Multimeter modes
LCD touch screen
33 direct-access keys and "window-like" menu on screen
Probix "plug & play" input terminals and smart sensors
Multi-interface communication connectors
Large storage capacity on removable SD card
Web server with cursors and automatic measurements and FTP server/client
Instrument dimensions 265 x 195 x 56 mm
Instrument weight (including batteries) 1.9kg
Acquisition memory extension available in option (553-377)
600V/Cat III isolated channels
Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode
Memory depth up to 50,000 points per channel in Oscilloscope and Recorder modes
Triggering on measurement thresholds in Oscilloscope and Multimeter modes
LCD touch screen
33 direct-access keys and "window-like" menu on screen
Probix "plug & play" input terminals and smart sensors
Multi-interface communication connectors
Large storage capacity on removable SD card
Web server with cursors and automatic measurements and FTP server/client
Instrument dimensions 265 x 195 x 56 mm
Instrument weight (including batteries) 1.9kg
Acquisition memory extension available in option (553-377)
Note
Menus and online help in 5 languages (English, French, German, Italian, Spanish)
Supplied with
rechargeable battery pack, mains adapter/battery charger, 1/10 Probix HX0030(A) probe, Probix HX0031 BNC adapter, Probix HX0033 banana adapter 4mm dia, set of 4mm dia banana leads, HX0040 crossed-Ethernet cable, USB cable, μSD card with minimum capacity 512MB, SD-card adapter, magnetic stylus, strap and operating & programming manual on CD-Rom
Analyser-Oscilloscopes
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Bench, Handheld |
Series | Scopix III |
Interface | RS232 |
Power Source | Battery, Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2.5V/div |
Maximum Vertical Sensitivity | 200mV/div |
Minimum Time Base | 1ns/div |
Screen Size | 5.7in |
Sample Rate Random | 2.5 Gsps, 100 Gsps |
Maximum Time Base | 200s/div |
Vertical Resolution | 12 bit |
Height | 265mm |
Weight | 1.9kg |
Battery Life | 4 h |
Dimensions | 195 x 56 x 265mm |
Record Length | 2500points/ch |
Battery Type | Rechargeable NiMH |
Length | 195mm |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Safety Category | CAT III 600 V |