- RS Stock No.:
- 162-7802
- Mfr. Part No.:
- OPA188AIDGKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7802
- Mfr. Part No.:
- OPA188AIDGKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zero-Drift Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±2 → ±18V |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 136 dB |
Typical Input Voltage Noise Density | 8.8nV/√Hz |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
- RS Stock No.:
- 162-7802
- Mfr. Part No.:
- OPA188AIDGKT
- Brand:
- Texas Instruments