- RS Stock No.:
- 145-7755
- Mfr. Part No.:
- OPA2743UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7755
- Mfr. Part No.:
- OPA2743UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 7MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 30nV/√Hz |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |