- RS Stock No.:
- 197-9941
- Mfr. Part No.:
- BUZ900DP
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 197-9941
- Mfr. Part No.:
- BUZ900DP
- Brand:
- Magnatec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 16 A |
Maximum Drain Source Voltage | 160 V |
Package Type | TO-3 |
Mounting Type | Through Hole |
Pin Count | 3 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 250 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -14 V, +14 V |
Number of Elements per Chip | 1 |
Width | 25mm |
Maximum Operating Temperature | +150 °C |
Length | 39mm |
Transistor Material | Si |
Height | 8.7mm |