- RS Stock No.:
- 181-3915
- Mfr. Part No.:
- 885012107004
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 181-3915
- Mfr. Part No.:
- 885012107004
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Suppression Class | Class II |
Maximum Operating Temperature | +85°C |