Glenair 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 22, MIL-DTL-5015
- RS Stock No.:
- 513-3442
- Mfr. Part No.:
- ITS3102A22-22PF7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 513-3442
- Mfr. Part No.:
- ITS3102A22-22PF7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 73A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 22 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |