- RS Stock No.:
- 489-911
- Mfr. Part No.:
- 236383 PXL-B15/3
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 489-911
- Mfr. Part No.:
- 236383 PXL-B15/3
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
PXL series, B characteristic, 3-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Current Rating | 15A |
Tripping Characteristics | Type B |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 52.5mm |
Mounting Style | DIN Rail Mount |
Depth | 60mm |
Related links
- Eaton xPole MCB 63A Curve C 48V DC, 10 kA Breaking Capacity
- Eaton xPole MCB 20A Curve C 48V DC, 10 kA Breaking Capacity
- Eaton xPole PXL 2P 400V AC 10 kA Breaking Capacity
- Eaton xPole PXL MCB 8A Curve C 48V DC, 10 kA Breaking Capacity
- Eaton xEffect MCB 15A Curve B
- Eaton xEffect MCB 15A Curve B 10 kA Breaking Capacity, MCB
- Eaton xPole PXL 1P 400V AC 10 kA Breaking Capacity
- Eaton xPole MCB 16A Curve C 48V DC, 10 kA Breaking Capacity