- RS Stock No.:
- 177-6934
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 177-6934
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A Stainless Steel Grade A4-316 torque controlled shield anchor. Suitable for use in non cracked concrete range between C20/25 & C50/60, solid brickwork and solid concrete Blocks.
All steel anchor
Medium to heavy duty loads
Torque controlled expansion
Medium to heavy duty loads
Torque controlled expansion
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Length | 45mm |
Fixing Hole Diameter | 7mm |
Maximum Fixing Thickness | 100mm |