- RS Stock No.:
- 523-1170
- Mfr. Part No.:
- A-29038L-KC-D2-B
- Brand:
- Asahi Rubber
In stock for delivery within 1 working days when ordered before 6pm
Price Each (In a Pack of 10)
£0.20
(exc. VAT)
£0.24
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.20 | £2.00 |
100 - 240 | £0.193 | £1.93 |
250 - 490 | £0.186 | £1.86 |
500 - 990 | £0.181 | £1.81 |
1000 + | £0.175 | £1.75 |
*price indicative |
- RS Stock No.:
- 523-1170
- Mfr. Part No.:
- A-29038L-KC-D2-B
- Brand:
- Asahi Rubber
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LED Diffusion Colour Cap
Diffuses highly directional LED light
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED
PCB LED Indicators, Asahi Rubber
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Diffused |
For Use With | 3 mm LEDs |
Dimensions | 2.9 (Dia.) x 3.5mm |
Clear or Diffused | Diffused |
Diameter | 2.9mm |
Height | 3.5mm |
Related links
- Asahi Rubber A-48068L-KC-D2-R LED Lens
- Asahi Rubber A-29038L-KC-D2 LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC LED Lens, Diffused Beam
- Asahi Rubber A-29038L-KC LED Lens, Diffused Beam
- Ledil F15538_JENNY-20 20 ° Spot Diffused Beam
- Asahi Rubber A-29038L-KC-D LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC-D2 LED Lens, Diffused Beam
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam