TRACOPOWER TMR 6WIR Isolated DC-DC Converter, 12V dc/ 500mA Output, 43 → 160 VDC Input, 6W, Through Hole
- RS Stock No.:
- 151-2393
- Mfr. Part No.:
- TMR 6-7212WIR
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 151-2393
- Mfr. Part No.:
- TMR 6-7212WIR
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Compact metal case
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 43 → 160 VDC |
Power Rating | 6W |
Input Voltage Nominal | 110 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Width | 9.1mm |
Depth | 11.2mm |
Length | 21.8mm |
Railway Approved | Yes |
Series | TMR 6WIR |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |
Priced to Clear | Yes |
Efficiency | 82% |