- RS Stock No.:
- 104-6113
- Mfr. Part No.:
- B2-080BK
- Brand:
- Box Enclosures
Discontinued product
- RS Stock No.:
- 104-6113
- Mfr. Part No.:
- B2-080BK
- Brand:
- Box Enclosures
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bex 2 Series Aluminium Enclosures
Professional range of Bex 2 Series Aluminium instrument enclosures from Box Enclosures. All these Aluminium instrument enclosures are anodised finished. All enclosures come with 2 end panels and assembly screws. Bex 2 Series instrument enclosures are available in various colours.
Specifications
Attribute | Value |
---|---|
External Length | 80.5 mm |
External Width | 108.5 mm |
External Height | 30 mm |
External Dimensions | 80.5 x 108.5 x 30mm |
Colour | Black |
IP Rating | IP65, NEMA 4 |
Series | BEX Series 2 |
Weight | 226.8g |