RS PRO Yellow Panel Mount Indicator, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 171-3750
- Brand:
- RS PRO
1 In stock - FREE next working day delivery available
Added
Price Each
£9.24
(exc. VAT)
£11.09
(inc. VAT)
Units | Per unit |
1 + | £9.24 |
- RS Stock No.:
- 171-3750
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish.
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.8 → 3.3V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 13.5mm |
Related links
- RS PRO Green 1.8 → 3.3V dc Lead Wires Termination, IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Orange Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67