- RS Stock No.:
- 870-1969
- Mfr. Part No.:
- 5500.2133
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1969
- Mfr. Part No.:
- 5500.2133
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | PCB Pin |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | PCB Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
Width | 24mm |
Depth | 45mm |
Height | 17.5mm |