- RS Stock No.:
- 498-2811
- Mfr. Part No.:
- CMF2.1131.12
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 498-2811
- Mfr. Part No.:
- CMF2.1131.12
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CMF series male shaver sockets with switch
Male shaver sockets with switch for soldering onto printed circuit boards.
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Approvals
VDE, UL, CSA.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8P |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Right Angle |
Termination Method | Solder |
Switch Type | 1 Pole |
Voltage Rating | 250 V |