Han E Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Han E GoldTec
- RS Stock No.:
- 764-4042
- Mfr. Part No.:
- 09330006427
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 764-4042
- Mfr. Part No.:
- 09330006427
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ
Specifications
Attribute | Value |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
For Use With | Han E GoldTec Industrial Connector |
Range | Han E GoldTec |
Voltage Rating | 250 V |
Current Rating | 16A |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 0.37mm² |
Gender | Female |
Termination Method | Crimp |