TE Connectivity Halogen Free Heat Shrink Tubing, Black 26.8mm Sleeve Dia. x 50m Length 2:1 Ratio, VERSAFIT V2 Series
- RS Stock No.:
- 874-1184
- Mfr. Part No.:
- V2-25.0-0-FSP-SM
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 874-1184
- Mfr. Part No.:
- V2-25.0-0-FSP-SM
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Versafit V2 Heat-shrink Tubing 2:1
Highly flame retardant heat-shrink tubing that is manufactured from crosslinked polyolefin with a low recovery temperature and excellent flexibility. Versafit V2 tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances.
Features and benefits
Flame retardant
2:1 shrink ratio
Fast installation time due to low shrink temperature
Highly flexible
Applications
Electrical insulation
Component protection
Wire bundling
Strain relief
Identification
Cost-effective choice for many commercial applications, electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. Strain-relieves electrical wire connections. Identifies or color-codes wires, cables, terminals and components.
2:1 shrink ratio
Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
Very flexible - doesnt easily wrinkle when bent
Highly flame-retardant
Hot stamps extremely well
Higher temperature rating,better thermal stability, and higher resistance to physical abuse than noncross linked materials
Free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances
Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
Very flexible - doesnt easily wrinkle when bent
Highly flame-retardant
Hot stamps extremely well
Higher temperature rating,better thermal stability, and higher resistance to physical abuse than noncross linked materials
Free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 26.8mm |
Colour | Black |
Shrunk Diameter | 12.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 50m |
Material | Polyolefin |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | VERSAFIT V2 |
Standards Met | ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586 |
- RS Stock No.:
- 874-1184
- Mfr. Part No.:
- V2-25.0-0-FSP-SM
- Brand:
- TE Connectivity