- RS Stock No.:
- 176-8701
- Mfr. Part No.:
- 4058075817456
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8701
- Mfr. Part No.:
- 4058075817456
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 8 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 75W |
Dimmable | No |
Lamp Shape | Classic Bulb |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 1055 lm |
Length | 105 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | =80% |