- RS Stock No.:
- 652-8942
- Mfr. Part No.:
- TLV5604IPW
- Brand:
- Texas Instruments
- RS Stock No.:
- 652-8942
- Mfr. Part No.:
- TLV5604IPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 102ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | 85 °C |