- RS Stock No.:
- 540-7541
- Mfr. Part No.:
- TC7WT74FU(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-7541
- Mfr. Part No.:
- TC7WT74FU(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7WT Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Set/Reset | Yes |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 35 ns @ 5.5 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 15pF |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.1mm |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |
- RS Stock No.:
- 540-7541
- Mfr. Part No.:
- TC7WT74FU(F)
- Brand:
- Toshiba