- RS Stock No.:
- 824-5999
- Mfr. Part No.:
- 782XBXC-240A
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 824-5999
- Mfr. Part No.:
- 782XBXC-240A
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
782 Series Power Relays
782 Series Ice Cube Power Relays with flag indicator which verifies mechanical operation is following control inputs.
Gold flashed contacts
Lock-down door which allows operator to manually override the system
UL listed
Mating sockets available
Lock-down door which allows operator to manually override the system
UL listed
Mating sockets available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 28V |
Length | 21mm |
Coil Resistance | 15.72 kΩ |
Coil Power | 1.2W |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV rms |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Depth | 27.9mm |
Height | 46.1mm |
Maximum Switching Power DC | 500mW |
Application | General Purpose, Power |