- RS Stock No.:
- 688-9694
- Mfr. Part No.:
- CK-35
- Brand:
- Sunhayato
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.00
(exc. VAT)
£10.80
(inc. VAT)
Units | Per unit |
1 - 9 | £9.00 |
10 - 24 | £7.65 |
25 - 49 | £6.83 |
50 + | £6.65 |
- RS Stock No.:
- 688-9694
- Mfr. Part No.:
- CK-35
- Brand:
- Sunhayato
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Memory Card Converter Board
Board that converts SD memory-card connector signal lines to 2.54 mm pitch
Installed with connectors that meet SDA standard
Installed with connectors that meet SDA standard
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 43.815 x 41.593 x 1.6mm |
FR Material Grade | FR4 |
Length | 43.815mm |
Thickness | 1.6mm |
Width | 41.593mm |
Related links
- CK-12, 50 Way Extender Board Converter Board FR4 132.08 x 24.13 x 1.6mm
- CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-31, 100 Way Extender Board Converter Board FR4 97.79 x 28.39 x 1.6mm
- CK-17, 12 Way Double Sided Extender Board Converter Board FR4...
- CK-7, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-8, 50 Way Double Sided Extender Board Converter Board FR4 42.43...
- CK-1, 120 Way Double Sided Extender Board Universal Board FR4...
- CK-18, 16 Way Double Sided Extender Board Converter Board FR4...