- RS Stock No.:
- 663-0376
- Mfr. Part No.:
- CD74HC4515M
- Brand:
- Texas Instruments
15 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.396
(exc. VAT)
£4.075
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.396 | £16.98 |
25 - 45 | £3.228 | £16.14 |
50 - 120 | £2.902 | £14.51 |
125 - 245 | £2.614 | £13.07 |
250 + | £2.484 | £12.42 |
*price indicative |
- RS Stock No.:
- 663-0376
- Mfr. Part No.:
- CD74HC4515M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.4 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
Related links
- Texas Instruments SN74HCT139DR 16-Pin SOIC
- Nexperia 74HC4514D Decoder, 24-Pin SOIC
- Texas Instruments SN74LS148D 16-Pin SOIC
- Texas Instruments CD4515BM 24-Pin SOIC
- Texas Instruments CD74HC4511M 16-Pin SOIC
- Nexperia 74HC154PW Decoder, 24-Pin TSSOP
- Texas Instruments SN74HC139D 16-Pin SOIC
- Texas Instruments CD74HC4514M 24-Pin SOIC