Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 1A Output, 15W
- RS Stock No.:
- 110-334
- Mfr. Part No.:
- S8VM01515CD
- Brand:
- Omron
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Omron S8FS-G Switch Mode DIN Rail Power Supply, 85 → 264 V ac / 80 → 370V dc ac, dc Input, 15V dc dc
- RS Stock No.
- 184-9497
Price Each
£65.25
(exc. VAT)
£78.30
(inc. VAT)
- RS Stock No.:
- 110-334
- Mfr. Part No.:
- S8VM01515CD
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Part Number S8VM-01515CD
The S8VM Switch mode, DIN Rail-mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM-01515CD has a power rating of 15 W and an output voltage of 15 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model incudes green output indicators and is natural air-cooled.
Features and Benefits.
Covered type power supply
Terminal block structure
Screw terminal
Design stops screws from falling out of the terminal block
Switch mode
DIN Rail Mounting
Green output indicators
Natural air cooled
Power rating 15 W
Output voltage 15 V dc
Input voltage 100 V ac to 240 V ac
Efficiency 78% min.
Frequency 50/60 Hz
Rated output current 0.65 A
Electric shock finger protection
RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Standards
UL508/60950-1/604, CSA C22.2 No. 14/No. 60950-1/No.213, EN50178, EN60950-1
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 15V dc |
Output Current | 1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 15W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 81.5mm |
Width | 38.6mm |
Depth | 98.1mm |
Series | S8VM |
Efficiency | 78% |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±0.8% |
Ripple And Noise | ±1.2% |
Maximum Temperature | +50°C |
MTBF | 135000h |