- RS Stock No.:
- 125-0277
- Mfr. Part No.:
- 80523406
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0277
- Mfr. Part No.:
- 80523406
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 520
A range of Crouzet DC motors from the 82 520 series with a maximum output torque of 110 mNm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240 V |
Power Rating | 3 W |
Output Speed | 600 rpm |
Maximum Output Torque | 110 Nm |
Width | 51 (Dia.)mm |
Standards Met | CE, UL |
Series | 82520 |
Priced to Clear | Yes |