- RS Stock No.:
- 250-1280
- Mfr. Part No.:
- 44A-220-621-540
- Brand:
- BLP
Discontinued product
Alternative
- RS Stock No.:
- 250-1280
- Mfr. Part No.:
- 44A-220-621-540
- Brand:
- BLP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
---|---|
Action | Push |
Supply Voltage | 6 V dc |
Maximum Stroke | 14mm |
Dimensions | 29.35 x 15.9 x 19.1 mm |