- RS Stock No.:
- 174-6722
- Mfr. Part No.:
- ENSP45-20MM-A
- Brand:
- Ruland
28 In stock - FREE next working day delivery available
Added
Price Each
£17.45
(exc. VAT)
£20.94
(inc. VAT)
Units | Per unit |
1 - 4 | £17.45 |
5 - 9 | £16.73 |
10 - 24 | £16.41 |
25 + | £16.07 |
- RS Stock No.:
- 174-6722
- Mfr. Part No.:
- ENSP45-20MM-A
- Brand:
- Ruland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland ENSP45-20MM-A is a two-piece shaft collar with a 20mm bore, 45mm OD, and 10mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 20mm |
One/Two Piece | Two Piece |
Material | Aluminium |
Single/Double Wide | Double |
Outside Diameter | 45mm |
Fastening | Clamp Screw |
Width | 10mm |
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Plastic
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Carbon Steel
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Stainless Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm, W 15mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Carbon Steel
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm Plastic