- RS Stock No.:
- 457-260
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 457-260
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Approvals
-
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Twist On |
Body Orientation | Straight |
Cable Type | RG59 |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Contact Plating | Gold |