- RS Stock No.:
- 376-528
- Mfr. Part No.:
- SMA/P-LSX22L300
- Brand:
- Waka Manufacturing
Discontinued product
- RS Stock No.:
- 376-528
- Mfr. Part No.:
- SMA/P-LSX22L300
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 300mm |
Insulation Material | PTFE |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 376-528
- Mfr. Part No.:
- SMA/P-LSX22L300
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP