- RS Stock No.:
- 668-2692
- Mfr. Part No.:
- IT25043-14DF7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol 97 MIL-DTL-5015 Male Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
£7.38
Each
RS Stock No.: 298-2718
- RS Stock No.:
- 668-2692
- Mfr. Part No.:
- IT25043-14DF7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IT Series Dust Cap
Specifications
Attribute | Value |
---|---|
Gender | Male |
Shell Size | 14 |
Military Standard | MIL-C-5015 |
Series | IT |
IP Rating | IP54 |
Finish | Zinc Cobalt |
Colour | Black |