- RS Stock No.:
- 137-1049
- Mfr. Part No.:
- 712-10000
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-1049
- Mfr. Part No.:
- 712-10000
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton HelaTape Wire Harness Cloth Tape
The HelaTape Protect range of cloth fabric tapes are ideal for protecting and bundling wire harnesses in the automotive, vehicle and aerospace industry. The tape is flexible and can be easily torn by hand. Performance is long lasting as it is manufactured from high-quality materials with a strong adhesive that offers reliable heat and abrasion resistance. There are 4 different thicknesses of tape available within the HelaTape Protect range, offering different qualities to suit your application.
Features and Benefits
High-quality cable and wire harnessing tape
Strong adhesive that is resistant to heat and media
High temperature stability
Exceptional abrasion resistance
Material is flexible, soft and can be torn by hand
Excellent ageing resistance, stable against rotting
Reliable performance under varying conditions
Sleeving Tape
Specifications
Attribute | Value |
---|---|
Length | 4m |
Colour | Black |
Width | 25mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Fire Behaviour | Halogen Free |
Series | HelaTape Protect |
Standards Met | EC 000128, HF |