- RS Stock No.:
- 103-4341
- Mfr. Part No.:
- 17030-1207
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 103-4341
- Mfr. Part No.:
- 17030-1207
- Brand:
- Schutzinger
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4 mm laboratory range, 20 A panel socket
A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Top-quality, fully insulated panel socket
For 4 mm banana plug
Solder joint at rear end
Socket protrudes approx. 5 mm out of the front panel
Delivery includes M6 fixing nuts
For 4 mm banana plug
Solder joint at rear end
Socket protrudes approx. 5 mm out of the front panel
Delivery includes M6 fixing nuts
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Connector Size | 4 mm |
Current Rating | 20A |
Length | 22.8mm |
Type | Banana Socket |