- RS Stock No.:
- 165-3855
- Mfr. Part No.:
- LQR2G562MSEH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 165-3855
- Mfr. Part No.:
- LQR2G562MSEH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 (Dia.) x 130mm |
Height | 130mm |
Minimum Operating Temperature | -25°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Leakage Current | 4490 μA |
Ripple Current | 21.4A |
Tolerance | ±20% |
Series | QR |